



0764551627 | |
---|---|
DigiKey Part Number | WM14700-ND |
Manufacturer | |
Manufacturer Product Number | 0764551627 |
Description | CONN HEADER IMPACT 96POS PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0764551627 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 6 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 32 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.31000 | $102.31 |
10 | $86.94600 | $869.46 |
25 | $81.49920 | $2,037.48 |
50 | $77.60880 | $3,880.44 |
210 | $70.13838 | $14,729.06 |
420 | $66.79374 | $28,053.37 |
630 | $64.91186 | $40,894.47 |
1,050 | $62.61701 | $65,747.86 |