0762910038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0762910038
762910038
762910038

0762910038

DigiKey Part Number
WM6671-ND
Manufacturer
Manufacturer Product Number
0762910038
Description
CONN EDGE DUAL FMALE 38POS 0.029
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
38 Position Female Connector Non Specified - Dual Edge Gold 0.029" (0.75mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0762910038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
19
Number of Positions
38
Card Thickness
0.057" ~ 0.069" (1.44mm ~ 1.76mm)
Number of Rows
2
Pitch
0.029" (0.75mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$178.31000$178.31
10$151.55900$1,515.59
25$142.06800$3,551.70
50$135.28800$6,764.40
100$134.33640$13,433.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.