76011-3123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76011-3123
76011-3123
76011-3123

0760113123

DigiKey Part Number
900-0760113123-ND
Manufacturer
Manufacturer Product Number
0760113123
Description
CONN HDR I-TRAC 140POS EDGE MNT
Customer Reference
Detailed Description
140 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black I-Trac, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
0760113123 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
Coplanar, Daughtercard
Connector Type
Header, Male Pins
Connector Style
I-Trac, Guide Left
Number of Positions
140
Number of Positions Loaded
All
Pitch
-
Number of Rows
7
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
85°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.