Connector Header Through Hole, Right Angle 4 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.138" (3.50mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0759001421

DigiKey Part Number
0759001421-ND
Manufacturer
Manufacturer Product Number
0759001421
Description
CONN HEADER R/A 4POS 3.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0759001421 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Tube
Insulation Height
0.177" (4.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Blade
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Cartridge Brass
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
59.0µin (1.50µm)
Shrouding
Unshrouded
Applications
Automotive
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,511
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$5.51000$5.51
10$4.69400$46.94
100$3.98740$398.74
639$3.49742$2,234.85
1,278$3.33041$4,256.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.