



0757101008 | |
|---|---|
DigiKey Part Number | WM22027-ND |
Manufacturer | |
Manufacturer Product Number | 0757101008 |
Description | CONN RCPT I-TRAC 176POS EDGE MNT |
Customer Reference | |
Detailed Description | 176 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac |
Datasheet | Datasheet |
EDA/CAD Models | 0757101008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | I-Trac | |
Number of Positions | 176 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 11 | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 80°C | |
Voltage Rating | 120V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $264.12383 | $15,847.43 |

