



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 12 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 12mm, 15mm, 17mm | |
Height Above Board | 0.364" (9.25mm) | |
Base Product Number |