75005-0104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75005-0104
Plateau HS Mezz
Plateau Technology

0750050104

DigiKey Part Number
900-0750050104TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0750050104
Description
CONN DIFF ARRAY RCP 48P SMD GOLD
Customer Reference
Detailed Description
48 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Differential Pair Array, Female
Number of Positions
48
Pitch
0.047" (1.20mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm, 13mm, 15mm
Height Above Board
0.285" (7.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.