
0750030308 | |
---|---|
DigiKey Part Number | 900-0750030308-ND |
Manufacturer | |
Manufacturer Product Number | 0750030308 |
Description | CONN DIFF ARRAY PLG 12P SMD GOLD |
Customer Reference | |
Detailed Description | 12 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0750030308 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 12 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 13mm, 15mm, 23mm | |
Height Above Board | 0.443" (11.25mm) | |
Base Product Number |