
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | TDP (Triad Differential Pair) Receptacles | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.173" (4.39mm) | |
Thread Size | M3 Socket, 4-40 Screw | |
Base Product Number |