
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | HSSDC2 | |
Number of Positions | 7 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |