iPass Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0745460807

DigiKey Part Number
WM21820-ND
Manufacturer
Manufacturer Product Number
0745460807
Description
CABLE ASSY PCIE X8 M-M 7M
Customer Reference
Detailed Description
68 Position PCIe x8 Plug to Plug 22.97' (7.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Connectors
PCIe x8
Number of Positions
68
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
22.97' (7.00m)
Color
Black
Shielding
Shielded
Wire Gauge
28 AWG
Current - Max/Contact
1 A
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.