




0744410017 | |
---|---|
DigiKey Part Number | WM1642TR-ND - Tape & Reel (TR) WM1642CT-ND - Cut Tape (CT) WM1642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0744410017 |
Description | CONN XFP RCPT 30POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0744410017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | XFP | |
Number of Positions | 30 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |