
0735912101 | |
|---|---|
DigiKey Part Number | 900-0735912101TR-ND - Tape & Reel (TR) 900-0735912101CT-ND - Cut Tape (CT) 900-0735912101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912101 |
Description | SMSJ ISOLATOR/925-960 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 925 MHz ~ 960 MHz Isolator 130 W 23dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 925 MHz ~ 960 MHz | |
Isolation | 23dB (Min) | |
Power - Average Forward | 130 W | |
Insertion Loss | 0.2dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.00000 | $129.00 |
| 10 | $112.28100 | $1,122.81 |
| 25 | $106.47520 | $2,661.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $106.10050 | $8,488.04 |
| 160 | $102.16244 | $16,345.99 |
| 240 | $99.96658 | $23,991.98 |
| 400 | $97.30720 | $38,922.88 |
| 560 | $95.61943 | $53,546.88 |
| 800 | $93.88305 | $75,106.44 |

