
0735912053 | |
|---|---|
DigiKey Part Number | 900-0735912053TR-ND - Tape & Reel (TR) 900-0735912053CT-ND - Cut Tape (CT) 900-0735912053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912053 |
Description | SMSJ CIRCULATOR/4500-5000 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.5 GHz ~ 5 GHz Circulator 20 W 21dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Circulator | |
Frequency | 4.5 GHz ~ 5 GHz | |
Isolation | 21dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.28dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.60000 | $84.60 |
| 10 | $73.49200 | $734.92 |
| 25 | $69.61960 | $1,740.49 |
| 100 | $64.30610 | $6,430.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $54.54800 | $16,364.40 |
| 600 | $52.54470 | $31,526.82 |
| 900 | $51.42768 | $46,284.91 |
| 1,500 | $50.07469 | $75,112.03 |

