cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734196370

DigiKey Part Number
900-0734196370-ND
Manufacturer
Manufacturer Product Number
0734196370
Description
CABLE SMA PLUG
Customer Reference
Detailed Description
Cable Assembly Coaxial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Obsolete
Style
-
1st Connector
-
1st Contact Gender
-
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
-
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
-
Cable Type
-
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable