MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734154491

DigiKey Part Number
23-0734154491-ND
Manufacturer
Manufacturer Product Number
0734154491
Description
MCX PLUG STR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Type
Plug, Male Pin
Body Material
Zinc Alloy
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
75 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Cable Group
RG-179
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 762 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
15$67.60800$1,014.12

Other Suppliers on DigiKey

762In Stock
Ships from WEC