
0734153811 | |
---|---|
DigiKey Part Number | 900-0734153811-ND |
Manufacturer | |
Manufacturer Product Number | 0734153811 |
Description | SMP PLUG SMOOTH BORE PCB SMT 50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.94000 | $31.94 |
10 | $27.10800 | $271.08 |
25 | $25.41040 | $635.26 |
50 | $24.19540 | $1,209.77 |
100 | $23.03970 | $2,303.97 |
250 | $21.59716 | $5,399.29 |
500 | $20.56650 | $10,283.25 |
1,000 | $19.58541 | $19,585.41 |
2,500 | $18.36039 | $45,900.97 |