0734153594 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 59
Unit Price: $79.75000
Datasheet

Parametric Equivalent


Molex
In Stock: 837
Unit Price: $48.59000
Datasheet

Parametric Equivalent


Molex
In Stock: 6,189
Unit Price: $55.17000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,000
Unit Price: $46.27530
Datasheet

Parametric Equivalent


Molex
In Stock: 271
Unit Price: $95.78000
Datasheet

Parametric Equivalent


WEC
In Stock: 0
Unit Price: $28.65800
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $38.07000
Datasheet

Parametric Equivalent


Molex
In Stock: 246
Unit Price: $63.55000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: $51.32600
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $358.46000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $112.99670
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734153594

DigiKey Part Number
900-0734153594-ND
Manufacturer
Manufacturer Product Number
0734153594
Description
SMP PLUG STR LD EDGE MOUNT
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0734153594 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.