
0734066356 | |
|---|---|
DigiKey Part Number | 900-0734066356-ND |
Manufacturer | |
Manufacturer Product Number | 0734066356 |
Description | SMP PLUG FD VERT PCB TH SMT SIGN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Contact Termination Solder |
Mfr | Shield Termination Solder |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Bag | Fastening Type Snap-On |
Part Status Active | Number of Ports 1 |
Connector Style | Features Full Detent |
Connector Type Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.81000 | $87.81 |
| 10 | $74.60200 | $746.02 |
| 25 | $69.92880 | $1,748.22 |
| 50 | $66.58920 | $3,329.46 |
| 100 | $63.41160 | $6,341.16 |
| 250 | $59.44340 | $14,860.85 |
| 500 | $56.60848 | $28,304.24 |
| 1,000 | $53.90977 | $53,909.77 |


