
0734066213 | |
---|---|
DigiKey Part Number | 900-0734066213-ND |
Manufacturer | |
Manufacturer Product Number | 0734066213 |
Description | SMP PLUG, LIMITED DETNET, SR086 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734066213 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.03000 | $119.03 |
10 | $101.18800 | $1,011.88 |
25 | $94.84920 | $2,371.23 |
50 | $90.32160 | $4,516.08 |
100 | $86.01120 | $8,601.12 |
250 | $80.63012 | $20,157.53 |
500 | $76.78530 | $38,392.65 |
1,000 | $73.12560 | $73,125.60 |