0734035550 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $22.94000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.40680
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.03371
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $19.99255
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $19.16127
Datasheet

Parametric Equivalent


Molex
In Stock: 4,140
Unit Price: $20.88000
Datasheet
Image for 0734035550 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734035550

DigiKey Part Number
0734035550-ND
Manufacturer
Manufacturer Product Number
0734035550
Description
CONN SMB FAKRA JACK RA 50OHM PCB
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0734035550 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
6 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
50
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.