SMB Connector 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733960151

DigiKey Part Number
900-0733960151-ND
Manufacturer
Manufacturer Product Number
0733960151
Description
50 OHM SMB VERTICAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB Connector 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
-
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
-
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,599
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$48.84000$48.84
10$41.51900$415.19
25$38.91720$972.93
50$37.05920$1,852.96
100$35.29000$3,529.00
250$33.08100$8,270.25
500$31.50266$15,751.33
1,600$29.02261$46,436.18
Manufacturers Standard Package