
MMBZ33VZ-LSYL | |
|---|---|
DigiKey Part Number | 1727-MMBZ33VZ-LSYLTR-ND - Tape & Reel (TR) 1727-MMBZ33VZ-LSYLCT-ND - Cut Tape (CT) 1727-MMBZ33VZ-LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ33VZ-LSYL |
Description | MMBZ33VZ-LS/SOD882BD/DFN1006-2 |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.48800 | $14.88 |
| 100 | $0.92740 | $92.74 |
| 500 | $0.68386 | $341.93 |
| 1,000 | $0.60502 | $605.02 |
| 2,000 | $0.53847 | $1,076.94 |
| 5,000 | $0.46629 | $2,331.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35079 | $3,507.90 |
| 20,000 | $0.31844 | $6,368.80 |
| 30,000 | $0.30195 | $9,058.50 |
| 50,000 | $0.28342 | $14,171.00 |
| 70,000 | $0.27244 | $19,070.80 |
| 100,000 | $0.26177 | $26,177.00 |
| 250,000 | $0.23835 | $59,587.50 |

