MFG_0732390511.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732390511

DigiKey Part Number
900-0732390511-ND
Manufacturer
Manufacturer Product Number
0732390511
Description
COAX CBL 1.85MM TO 1.85MM 24"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
1.85mm to 1.85mm
1st Connector
1.85mm Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.85mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
67 GHz
Color
-
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,619.78000$3,619.78
10$3,077.50000$30,775.00
25$3,027.43640$75,685.91
Manufacturers Standard Package