
Category | 2nd Connector 2.4mm Jack |
Manufacturer Molex | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 24.00" (609.60mm) |
Part Status Active | Overall Impedance 50 Ohms |
Style 2.4mm to 2.4mm | Frequency - Max 50 GHz |
1st Connector 2.4mm Plug | Operating Temperature -40°C ~ 85°C |
1st Contact Gender Male | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,553.81000 | $4,553.81 |
| 10 | $3,871.67700 | $38,716.77 |

