
Category | 2nd Connector SMA Plug |
Manufacturer Molex | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 24.00" (609.60mm) |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 26.5 GHz |
1st Connector SMA Plug | Operating Temperature -55°C ~ 85°C |
1st Contact Gender Male | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,360.68000 | $4,360.68 |
| 10 | $3,707.46900 | $37,074.69 |

