732305250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305256

DigiKey Part Number
900-0732305256-ND
Manufacturer
Manufacturer Product Number
0732305256
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-179 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-179
Cable Impedance
75 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$138.79000$138.79
10$117.94000$1,179.40
25$110.55560$2,763.89
50$105.27900$5,263.95
100$100.25590$10,025.59
300$92.78397$27,835.19
500$89.50358$44,751.79
Manufacturers Standard Package