0732161982
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732161982

DigiKey Part Number
WM9536-ND
Manufacturer
Manufacturer Product Number
0732161982
Description
CONN TNC PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$98.87000$98.87
10$84.03200$840.32
25$78.76720$1,969.18
50$75.00660$3,750.33
100$71.42660$7,142.66
250$66.95776$16,739.44
500$63.76474$31,882.37
1,000$60.72508$60,725.08
Manufacturers Standard Package