0731010820 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $55.42127
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $34.70924
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $43.33782
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 632
Unit Price: $60.02000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $63.19600
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $55.08000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 39
Unit Price: $84.11000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 253
Unit Price: $52.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 107
Unit Price: $87.48000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 199
Unit Price: $46.29000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $43.16000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $52.29000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $74.98000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $72.18000
Datasheet
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731010820

DigiKey Part Number
900-0731010820-ND
Manufacturer
Manufacturer Product Number
0731010820
Description
BNC JACK R/A PCB 50 OHM HIGH TEM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
2 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Zinc Alloy
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold, Tin
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Panel Mount, Through Hole, Right Angle
Base Product Number
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0731711362Molex0900-0731711362-ND$55.42127Parametric Equivalent
0731713061Molex0900-0731713061-ND$34.70924Parametric Equivalent
0731714360Molex0900-0731714360-ND$43.33782Parametric Equivalent
031-6121Amphenol RF632ARF3470-ND$60.02000Parametric Equivalent
0731711361Molex023-0731711361-ND$63.19600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
768$50.87814$39,074.41
Manufacturers Standard Package