0731000038 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol RF
In Stock: 20
Unit Price: $214.99000
Datasheet
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731000038

DigiKey Part Number
0731000038-ND
Manufacturer
Manufacturer Product Number
0731000038
Description
CONN N JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
11 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Phosphor Bronze
Part Status
Active
Includes
5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Voltage Rating
1000 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
RG-142
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
082-5373Amphenol RF20ARF1876-ND$214.99000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
210$99.32786$20,858.85
Manufacturers Standard Package