cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717154001

DigiKey Part Number
0717154001-ND
Manufacturer
Manufacturer Product Number
0717154001
Description
CONN D-SUB PIN 28-36AWG SLDR
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 28-36 AWG Solder Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
28-36 AWG
Contact Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
Matrix Terminal Strip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.