64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0714393864

DigiKey Part Number
WM3474TR-ND - Tape & Reel (TR)
WM3474CT-ND - Cut Tape (CT)
WM3474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0714393864
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0714393864 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
14mm, 15mm
Height Above Board
0.406" (10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 891 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$68.32000$68.32
10$58.08500$580.85
25$54.44600$1,361.15
50$51.84480$2,592.24
100$49.36930$4,936.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
310$50.84442$15,761.77
620$48.42000$30,020.40
930$47.05580$43,761.89
1,550$45.39234$70,358.13
Manufacturers Standard Package

Other Suppliers on DigiKey

891In Stock
Ships from WEC