



0714391864 | |
|---|---|
DigiKey Part Number | WM17228TR-ND - Tape & Reel (TR) WM17228CT-ND - Cut Tape (CT) WM17228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714391864 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714391864 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm, 12mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.77000 | $65.77 |
| 10 | $55.86500 | $558.65 |
| 25 | $52.36760 | $1,309.19 |
| 50 | $49.86660 | $2,493.33 |
| 100 | $47.48570 | $4,748.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | $47.86812 | $20,104.61 |
| 840 | $45.58577 | $38,292.05 |
| 1,260 | $44.30142 | $55,819.79 |








