64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
0714390864
0714390864

0714390864

DigiKey Part Number
WM9230TR-ND - Tape & Reel (TR)
WM9230CT-ND - Cut Tape (CT)
900-0714390864DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0714390864
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0714390864 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
8mm, 9mm, 10mm
Number of Positions
64
Height Above Board
0.209" (5.30mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,279
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$63.47000$63.47
10$53.90800$539.08
25$50.53280$1,263.32
50$48.12040$2,406.02
100$45.82250$4,582.25
250$43.49336$10,873.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
550$40.63185$22,347.52
1,100$38.69419$42,563.61
1,650$37.60429$62,047.08
Manufacturers Standard Package