cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0714330008

DigiKey Part Number
0714330008-ND
Manufacturer
Manufacturer Product Number
0714330008
Description
VHDCI FEMALE SCREWLOCK W/EPOXY
Customer Reference
Detailed Description
Jackscrew Socket, Slotted For VHDCI Receptacles
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Jackscrew Socket, Slotted
For Use With/Related Products
VHDCI Receptacles
Features
-
Length - Threaded Portion Below Head
0.157" (4.00mm)
Length - Below Head
0.197" (5.00mm)
Thread Size
M2 Socket, M2 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.