
0688060013 | |
---|---|
DigiKey Part Number | WM16279-ND |
Manufacturer | |
Manufacturer Product Number | 0688060013 |
Description | CABLE A RCPT TO A PLUG 6.56' |
Customer Reference | |
Detailed Description | Cable A Female to A Male 6.56' (2.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |