Mega-Fit Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mega-Fit Series
Example of Mega-Fit assembly

0688014954

DigiKey Part Number
WM12444-ND
Manufacturer
Manufacturer Product Number
0688014954
Description
PRE-CRIMPED LEAD MEGA-FIT FEMAL
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Gold 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Contact End
Socket to Socket
Length
5.90" (149.86mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.