0687680398
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0687680399

DigiKey Part Number
WM25481-ND
Manufacturer
Manufacturer Product Number
0687680399
Description
CBL USB2.0 A PLG-MCR B PLG 4.92'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
4.92' (1.50m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,534
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.54000$30.54
10$25.93900$259.39
25$24.31080$607.77
50$23.14680$1,157.34
120$21.75992$2,611.19
360$20.13683$7,249.26
600$19.42408$11,654.45
1,080$18.63549$20,126.33
2,520$17.55504$44,238.70
Manufacturers Standard Package