0683011011 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 15,162
Unit Price: $7.15000
Datasheet

Similar


Samtec Inc.
In Stock: 535
Unit Price: $11.10000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.58000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $12.74000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $9.45475
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $16.36000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $13.64770
Datasheet

Similar


Samtec Inc.
In Stock: 58
Unit Price: $7.65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $15.95000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $11.67000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $12.33223
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $12.91000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $10.86086
Datasheet

Similar


Samtec Inc.
In Stock: 1,243
Unit Price: $12.58000
Datasheet
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Molex - Product of the Quarter - Mini-Fit

0683011011

DigiKey Part Number
900-0683011011-ND
Manufacturer
Manufacturer Product Number
0683011011
Description
CONN HEADER SMD 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes