



70AAJ-4-M0G | |
|---|---|
DigiKey Part Number | 70AAJ-4-M0GTR-ND - Tape & Reel (TR) 70AAJ-4-M0GCT-ND - Cut Tape (CT) 70AAJ-4-M0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70AAJ-4-M0G |
Description | CONN SPRING MOD MALE 4POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70AAJ-4-M0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $9.84100 | $98.41 |
| 25 | $9.22800 | $230.70 |
| 50 | $8.78540 | $439.27 |
| 100 | $8.36620 | $836.62 |
| 250 | $7.84168 | $1,960.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $7.25640 | $5,442.30 |
| 1,500 | $6.91011 | $10,365.17 |
| 2,250 | $6.71532 | $15,109.47 |
| 3,750 | $6.47769 | $24,291.34 |
| 5,250 | $6.32586 | $33,210.76 |
| 7,500 | $6.16881 | $46,266.07 |












