0670688100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 4,149
Unit Price: $9.30000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 24,211
Unit Price: $9.63000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1,247
Unit Price: $13.17000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $5.45310
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1,547
Unit Price: $9.63000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1,105
Unit Price: $10.13000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 2,160
Unit Price: $9.63000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 2,112
Unit Price: $11.11000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0670688100

DigiKey Part Number
WM20397-ND
Manufacturer
Manufacturer Product Number
0670688100
Description
CONN RCPT USB2.0 TYPEB 4POS R/A
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0670688100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 228 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

228In Stock
Ships from WEC