638279300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
638279300
Molex Premium Hand Tools

0638279300

DigiKey Part Number
WM16536-ND
Manufacturer
Manufacturer Product Number
0638279300
Description
HAND CRIMP TOOL
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - mm²
5.00 ~ 6.00mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.