0638193500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0638193500
Molex Crimping Tool Demo -- Another Geek Moment
Molex - Quality Handtool Crimps

0638257700

DigiKey Part Number
WM9686-ND
Manufacturer
Manufacturer Product Number
0638257700
Description
TOOL HAND CRIMPER 16-18AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
16-18 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$4,218.07600$21,090.38
Manufacturers Standard Package