
0588660002 | |
---|---|
DigiKey Part Number | 0588660002-ND |
Manufacturer | |
Manufacturer Product Number | 0588660002 |
Description | CONN RECT END BELL CAP BLUE |
Customer Reference | |
Detailed Description | Connector End Bell Cap |
Datasheet | Datasheet |
EDA/CAD Models | 0588660002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | End Bell Cap | |
For Use With/Related Products | HMC Hoods | |
Specifications | PG36 Thread | |
Ratings | - | |
Base Product Number |