HMC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HMC Series
0586961010
0586961010
Molex - Sealed Connectors

0586961010

DigiKey Part Number
WM20379-ND
Manufacturer
Manufacturer Product Number
0586961010
Description
CONN HOOD SIDE ENTRY PG29
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
0586961010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
-
Lock Location
Locking Clip (1) on Hood
Thread Size
PG29
Size / Dimension
3.268" L x 1.575" W x 2.677" H (83.00mm x 40.00mm x 68.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.