0563860000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0563860000
Molex - Sealed Connectors

0563860000

DigiKey Part Number
WM23391-ND
Manufacturer
Manufacturer Product Number
0563860000
Description
CONN HOOD TOP ENTRY PG29
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
0563860000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
-
Lock Location
Screw Locks on Hood
Thread Size
PG29
Size / Dimension
4.055" L x 1.437" W x 3.091" H (103.00mm x 36.50mm x 78.50mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Metal
Housing Finish
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.