
0561218428 | |
---|---|
DigiKey Part Number | WM14356TR-ND - Tape & Reel (TR) WM14356CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0561218428 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $2.05800 | $20.58 |
25 | $1.92640 | $48.16 |
50 | $1.83240 | $91.62 |
100 | $1.74520 | $174.52 |
250 | $1.63588 | $408.97 |
500 | $1.55750 | $778.75 |
1,000 | $1.48316 | $1,483.16 |
2,500 | $1.39019 | $3,475.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.30689 | $7,841.34 |
12,000 | $1.24451 | $14,934.12 |
18,000 | $1.20942 | $21,769.56 |
30,000 | $1.16663 | $34,998.90 |
42,000 | $1.13928 | $47,849.76 |
60,000 | $1.11100 | $66,660.00 |