




0556500488 | |
---|---|
DigiKey Part Number | WM6544TR-ND - Tape & Reel (TR) WM6544CT-ND - Cut Tape (CT) WM6544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0556500488 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0556500488 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.61000 | $20.61 |
10 | $17.47300 | $174.73 |
25 | $16.37920 | $409.48 |
50 | $15.59600 | $779.80 |
100 | $14.85120 | $1,485.12 |
250 | $13.92060 | $3,480.15 |
500 | $13.25634 | $6,628.17 |
1,000 | $12.96246 | $12,962.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.26848 | $23,171.20 |