



0556500288 | |
|---|---|
DigiKey Part Number | WM6802TR-ND - Tape & Reel (TR) WM6802CT-ND - Cut Tape (CT) WM6802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0556500288 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0556500288 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $11.69900 | $116.99 |
| 25 | $10.96400 | $274.10 |
| 50 | $10.43960 | $521.98 |
| 100 | $9.94060 | $994.06 |
| 250 | $9.31792 | $2,329.48 |
| 500 | $8.87298 | $4,436.49 |
| 1,000 | $8.44940 | $8,449.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.91911 | $19,797.78 |
| 5,000 | $7.54142 | $37,707.10 |
| 7,500 | $7.32893 | $54,966.97 |











