0554470570
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0554470570
0554470570
0554470570

0554470570

DigiKey Part Number
WM14658-ND
Manufacturer
Manufacturer Product Number
0554470570
Description
CONN HEADER VERT 5POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0554470570 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Latch Lock
Contact Length - Mating
0.110" (2.79mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.323" (8.20mm)
Insulation Height
0.303" (7.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
8.4mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 906 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

906In Stock
Ships from WEC